342-022-541-204

Heilind Number:EDA342-022-541-204
Manufacturer:EDAC
Manufacturer Number:342-022-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 22 positions, it provides ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.