342-022-542-101

Heilind Number:EDA342-022-542-101
Manufacturer:EDAC
Manufacturer Number:342-022-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for your electronic components. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation simplifies installation. Featuring 22 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component.