342-022-542-102

Heilind Number:EDA342-022-542-102
Manufacturer:EDAC
Manufacturer Number:342-022-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector not only stands out visually but also boasts superior functionality, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. With a single row design and 22 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Its straight mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this high-quality connector.