342-022-542-103

Heilind Number:EDA342-022-542-103
Manufacturer:EDAC
Manufacturer Number:342-022-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 22 positions, offering seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.