342-022-542-107

Heilind Number:EDA342-022-542-107
Manufacturer:EDAC
Manufacturer Number:342-022-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 22 positions, it offers seamless integration onto your PCB. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB connectivity with this essential component.