342-022-542-108

Heilind Number:EDA342-022-542-108
Manufacturer:EDAC
Manufacturer Number:342-022-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, perfect for powering your electronic devices efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row layout and contact material made of Copper Alloy, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing, along with 22 positions, offer versatility in connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.