342-022-542-202

Heilind Number:EDA342-022-542-202
Manufacturer:EDAC
Manufacturer Number:342-022-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek green. Designed for optimal functionality, it features a dual row layout with 22 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees efficiency in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.