342-022-542-203

Heilind Number:EDA342-022-542-203
Manufacturer:EDAC
Manufacturer Number:342-022-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Its dual-row design with 22 positions and a pitch of .1 inches offers versatility in your circuitry layout. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.