342-022-542-207

Heilind Number:EDA342-022-542-207
Manufacturer:EDAC
Manufacturer Number:342-022-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing integrity. With two rows of copper alloy contacts offering a total of 22 positions, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy insertion and removal, while its straight mount orientation streamlines installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.