342-022-542-208

Heilind Number:EDA342-022-542-208
Manufacturer:EDAC
Manufacturer Number:342-022-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any setup. Engineered for high performance, this connector boasts a current rating of 3 A, making it ideal for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 22 positions each, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mounting orientation, it seamlessly integrates into your assembly. Operating flawlessly in temperature ranges from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.