342-022-542-212

Heilind Number:EDA342-022-542-212
Manufacturer:EDAC
Manufacturer Number:342-022-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a 3A amperage rating, it offers reliable power delivery while its Copper Alloy contact material guarantees efficient signal transmission. Boasting two rows and 22 positions with a .1-inch pitch, it provides ample connectivity options with a row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this high-quality connector for seamless board-to-board PCB connections.