342-022-544-101

Heilind Number:EDA342-022-544-101
Manufacturer:EDAC
Manufacturer Number:342-022-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 22 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight orientation, it facilitates easy installation. With a low pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transmission. Rated for an impressive 3A amperage and withstanding temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronic projects with this essential component.