342-022-544-102

Heilind Number:EDA342-022-544-102
Manufacturer:EDAC
Manufacturer Number:342-022-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.