342-022-544-107

Heilind Number:EDA342-022-544-107
Manufacturer:EDAC
Manufacturer Number:342-022-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The single-row layout with 22 positions allows for efficient signal transmission, with each contact made of robust Copper Alloy. Engineered for precision, it offers a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable connections. With an amperage rating of 3A, this connector guarantees reliable power delivery even in demanding applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. A must-have component for any electronics enthusiast or professional, this Card Edge Connector is part of our extensive range of PCB connectors, showcasing our commitment to quality and innovation in the field. Elevate your projects with this essential connectivity solution.