342-022-544-108

Heilind Number:EDA342-022-544-108
Manufacturer:EDAC
Manufacturer Number:342-022-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design, it offers 22 positions for efficient signal transmission. The contact material of Copper Alloy provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight mount orientation or need to accommodate harsh environments, its -40 to 105 °C operating temperature range ensures versatility. Trust in our Card Edge Connector to meet your connectivity needs with precision. Discover more in our vast range of PCB connectors.