342-022-544-202

Heilind Number:EDA342-022-544-202
Manufacturer:EDAC
Manufacturer Number:342-022-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and Copper Alloy contacts, it offers reliable performance for all your connectivity needs. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the 22 positions cater to multiple connections. Suitable for straight mounting orientation, it ensures a secure and stable fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your device with this essential component and experience seamless connectivity like never before.