342-022-544-204

Heilind Number:EDA342-022-544-204
Manufacturer:EDAC
Manufacturer Number:342-022-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durable performance. With a double row design and 22 positions, it ensures reliable connections for your electronic devices. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer easy integration onto your board. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.