342-022-544-207

Heilind Number:EDA342-022-544-207
Manufacturer:EDAC
Manufacturer Number:342-022-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. With a high amperage capacity of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring two rows and 22 positions, it offers ample space for secure board-to-board connections. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact arrangements on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your setup with this essential component for seamless connectivity.