342-022-555-201

Heilind Number:EDA342-022-555-201
Manufacturer:EDAC
Manufacturer Number:342-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector boasts 22 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation offers easy installation on your board, perfect for seamless integration. Elevate your electronics assembly with this essential component.