342-022-555-202

Heilind Number:EDA342-022-555-202
Manufacturer:EDAC
Manufacturer Number:342-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts, each pitched at .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 22 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability under varying conditions. Perfect for applications in electronics, telecommunications, and more, this connector is a must-have in your inventory for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.