342-022-555-203

Heilind Number:EDA342-022-555-203
Manufacturer:EDAC
Manufacturer Number:342-022-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-203

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless signal transfer across 22 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in various environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.