342-022-555-204

Heilind Number:EDA342-022-555-204
Manufacturer:EDAC
Manufacturer Number:342-022-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 22 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component today.