342-022-555-207

Heilind Number:EDA342-022-555-207
Manufacturer:EDAC
Manufacturer Number:342-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connection. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation in your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Upgrade your connectivity solutions with this essential component.