342-022-555-208

Heilind Number:EDA342-022-555-208
Manufacturer:EDAC
Manufacturer Number:342-022-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green design. Engineered for optimal performance, this connector boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, it offers 22 positions for seamless board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it ensures reliable functionality in diverse environments. Upgrade your electronics with this essential component, perfect for a range of applications in the connectivity industry.