342-022-555-212

Heilind Number:EDA342-022-555-212
Manufacturer:EDAC
Manufacturer Number:342-022-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-555-212

Detailed Description

Enhance your circuit board connectivity with our meticulously crafted Card Edge Connector. Designed for seamless integration, this green connector boasts a dual-row configuration with 22 positions, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectors. Elevate your connectivity standards with this essential component.