342-022-556-203

Heilind Number:EDA342-022-556-203
Manufacturer:EDAC
Manufacturer Number:342-022-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a robust copper alloy contact material and a 3A amperage rating, it guarantees efficient power transmission. The connector's dual-row design, with a pitch of .1 inch and row spacing of .2 inch, offers precise alignment for 22 positions, facilitating optimal signal transfer. Suitable for straight mounting orientation, it is perfect for board-to-board connections in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments with ease. Elevate your electronic projects with this high-quality Card Edge Connector, a must-have in any engineer's toolbox.