342-022-556-204

Heilind Number:EDA342-022-556-204
Manufacturer:EDAC
Manufacturer Number:342-022-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-556-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector in vibrant green is not only visually striking but also highly functional. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity. Featuring two rows of 22 positions each with a pitch of .1 inches, it allows for efficient data transfer. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in the quality and durability of this connector for your PCB connectivity needs.