342-022-556-212

Heilind Number:EDA342-022-556-212
Manufacturer:EDAC
Manufacturer Number:342-022-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .1 inches and row spacing of .2 inches. Ideal for board-to-board connections, it guarantees seamless data transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.