342-022-558-101

Heilind Number:EDA342-022-558-101
Manufacturer:EDAC
Manufacturer Number:342-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contacts guarantee efficient power transmission. With a compact design featuring a single row layout, this connector is ideal for space-constrained PCB applications. The right-angle mount orientation offers flexibility in installation, and with 22 positions and a pitch of .1 inches, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, ensuring seamless and secure board-to-board connections.