342-022-558-102

Heilind Number:EDA342-022-558-102
Manufacturer:EDAC
Manufacturer Number:342-022-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-102

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration and optimal performance, this connector features a vibrant green color and a single row configuration, offering a total of 22 positions for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in any application. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your setup with this essential component for seamless data transmission.