342-022-558-104

Heilind Number:EDA342-022-558-104
Manufacturer:EDAC
Manufacturer Number:342-022-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a total of 22 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient assembly. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of operating conditions. Trust in this connector for secure and efficient board-to-board connections.