342-022-558-112

Heilind Number:EDA342-022-558-112
Manufacturer:EDAC
Manufacturer Number:342-022-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 22 positions, it offers ample space for your connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Perfect for right-angle mounting, it accommodates diverse PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance in any environment. Upgrade your electronic assemblies with this essential component.