342-022-558-202

Heilind Number:EDA342-022-558-202
Manufacturer:EDAC
Manufacturer Number:342-022-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-202

Detailed Description

Efficiently connect circuit boards with this Card Edge Connector, a vital component for seamless electronic integration. With a vibrant green design, it not only stands out visually but also boasts high durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of twenty-two positions each, it ensures ample connectivity for your PCB setup. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for seamless integration, its right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range of -40 to 105 °C, this connector ensures consistent performance in various environments. Perfect for professionals in the electronics industry, it is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this essential component.