342-022-558-203

Heilind Number:EDA342-022-558-203
Manufacturer:EDAC
Manufacturer Number:342-022-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Ideal for applications requiring a current of up to 3 A, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation further enhances versatility, making it a perfect choice for various electronic designs. Upgrade your PCB connectivity with this essential component.