342-022-558-204

Heilind Number:EDA342-022-558-204
Manufacturer:EDAC
Manufacturer Number:342-022-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-204

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Its vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material ensure both functionality and visual appeal. With a 3A amperage rating, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 inches with a .2-inch row spacing, provide secure connections for up to 22 positions. Designed for seamless integration, its Right Angle mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB designs with this essential component.