342-022-558-207

Heilind Number:EDA342-022-558-207
Manufacturer:EDAC
Manufacturer Number:342-022-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 22 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.