342-022-558-212

Heilind Number:EDA342-022-558-212
Manufacturer:EDAC
Manufacturer Number:342-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-558-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a right angle mount orientation and 2 rows of 22 positions, it offers seamless integration onto PCBs. The .1 inch pitch and .2 inch row spacing facilitate easy assembly, while its 3A amperage rating guarantees efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.