342-022-559-101

Heilind Number:EDA342-022-559-101
Manufacturer:EDAC
Manufacturer Number:342-022-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power delivery, this connector boasts an amperage rating of 3 A, making it ideal for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in challenging environments. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts, spaced at a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Its right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for dependable board-to-board connections in your electronic projects.