342-022-559-102

Heilind Number:EDA342-022-559-102
Manufacturer:EDAC
Manufacturer Number:342-022-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This essential component, featuring a vibrant green hue, offers reliable performance with a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient power transmission. With a single row, 22 positions, and a pitch of .1 inch, it facilitates precise connections. The right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.