342-022-559-103

Heilind Number:EDA342-022-559-103
Manufacturer:EDAC
Manufacturer Number:342-022-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed in a striking green hue, it offers a seamless interface for your electronic components. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 22 positions, it facilitates efficient signal transfer. The copper alloy contacts and .1 inch pitch promise secure and stable connections. Mountable at a right angle, it fits effortlessly into your circuit setup. Operable in a wide temperature range from -40 to 105 °C, it adapts to various environmental conditions, making it a versatile choice for your projects. Ideal for board-to-board connections, this connector is a must-have for any PCB assembly task.