342-022-559-104

Heilind Number:EDA342-022-559-104
Manufacturer:EDAC
Manufacturer Number:342-022-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also ensures efficient power delivery, with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance in various environmental conditions, from -40 to 105°C. With a single row layout and a pitch of .1 inch, it offers 22 positions for secure board-to-board connections. The right-angle mount orientation and .2-inch row spacing make it versatile for different assembly requirements. Upgrade your PCB setup with this essential component, ideal for demanding applications in the electronics industry.