342-022-559-107

Heilind Number:EDA342-022-559-107
Manufacturer:EDAC
Manufacturer Number:342-022-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 22 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.