342-022-559-108

Heilind Number:EDA342-022-559-108
Manufacturer:EDAC
Manufacturer Number:342-022-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, along with a .1 inch pitch and .2 inch row spacing, guarantee secure and efficient board-to-board connections. Boasting a single row design with 22 positions, it offers ample connectivity options. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.