342-022-559-201

Heilind Number:EDA342-022-559-201
Manufacturer:EDAC
Manufacturer Number:342-022-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With a double row design, Copper Alloy contacts, and a pitch of .1 inches, it offers seamless integration for your boards. Boasting 22 positions, it facilitates efficient data transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.