342-022-559-208

Heilind Number:EDA342-022-559-208
Manufacturer:EDAC
Manufacturer Number:342-022-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-559-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient data transmission. Boasting 22 positions and a right-angle mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Trust in our Card Edge Connector for robust and secure connections in your electronic projects.