342-022-560-204

Heilind Number:EDA342-022-560-204
Manufacturer:EDAC
Manufacturer Number:342-022-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-560-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing offer efficient PCB integration. With 22 positions available, it accommodates multiple connections with ease. Designed for seamless mounting in a straight orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Trust in its performance and streamline your assembly processes effortlessly.