342-022-560-208

Heilind Number:EDA342-022-560-208
Manufacturer:EDAC
Manufacturer Number:342-022-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-560-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also offers a reliable amperage of 3 A, ensuring steady power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With two rows of copper alloy contacts, spaced perfectly at .1 in pitch and .2 in row spacing, it accommodates up to 22 positions for versatile connectivity options. Whether for straight mounting or board-to-board connections, this connector delivers superior performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.