342-022-560-212

Heilind Number:EDA342-022-560-212
Manufacturer:EDAC
Manufacturer Number:342-022-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green hue that stands out on your circuit board. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional safety and performance. The connector boasts two rows of 22 positions each, offering ample space for your connections. Made with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB design with this essential component.