342-023-500-101

Heilind Number:EDA342-023-500-101
Manufacturer:EDAC
Manufacturer Number:342-023-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and copper alloy contact material, it ensures reliable power transmission, with an amperage rating of 3A. Featuring 23 positions and a pitch of .1 inches, it offers ample connectivity options for various applications. Its straight mount orientation facilitates easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your system with this essential component today.