342-023-520-101

Heilind Number:EDA342-023-520-101
Manufacturer:EDAC
Manufacturer Number:342-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Sporting a sleek green hue, this connector boasts a single row layout with 23 positions, ideal for efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in demanding environments. Whether you require straight mounting orientation or customized configurations, this versatile connector is a must-have in your electronic assembly projects. Trust in its quality and efficiency to streamline your PCB connectivity solutions.